
MHDRB-MC | |
|---|---|
DigiKey Part Number | 4672-MHDRB-MC-ND |
Manufacturer | |
Manufacturer Product Number | MHDRB-MC |
Description | HAND CRIMP TOOL FOR MACHINED CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Connectors | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.13 ~ 0.52mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,41000 € | 154,41 € |
| Unit Price without VAT: | 154,41000 € |
|---|---|
| Unit Price with VAT: | 183,74790 € |

