D-Sub Contact Female Socket Gold Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM-STF

DigiKey Part Number
4672-MHDM-STF-ND
Manufacturer
Manufacturer Product Number
MHDM-STF
Description
D SOLDER MACHINE PIN FEMALE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder Cup
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,56700 €5,67 €
250,53160 €13,29 €
500,50600 €25,30 €
1000,48180 €48,18 €
3000,44587 €133,76 €
5000,43006 €215,03 €
1.0000,40953 €409,53 €
2.5000,38388 €959,70 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €