
MHDC09P | |
|---|---|
DigiKey Part Number | 4672-MHDC09P-ND |
Manufacturer | |
Manufacturer Product Number | MHDC09P |
Description | 9 WAY ML D-SUB DUST CVR 1=10PCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors | |
Features | 1=10pcs | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,73100 € | 27,31 € |
| 25 | 2,55960 € | 63,99 € |
| 50 | 2,43700 € | 121,85 € |
| 100 | 2,32070 € | 232,07 € |
| 300 | 2,14757 € | 644,27 € |
| 500 | 2,07156 € | 1.035,78 € |
| 1.000 | 1,97272 € | 1.972,72 € |
| 2.500 | 1,84933 € | 4.623,32 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |


