
MHDA9-SMJ8-R-K | |
|---|---|
DigiKey Part Number | 4672-MHDA9-SMJ8-R-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDA9-SMJ8-R-K |
Description | 9 WAY FEMALE D-SUB TO RJ45 ADAPT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 10p8c (RJ45) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 10p8c (RJ45) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,34320 € | 58,58 € |
| 50 | 2,23100 € | 111,55 € |
| 100 | 2,12460 € | 212,46 € |
| 300 | 1,96600 € | 589,80 € |
| 500 | 1,89642 € | 948,21 € |
| 1.000 | 1,80595 € | 1.805,95 € |
| 2.500 | 1,69299 € | 4.232,48 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

