
MHD45PPK9-DB9S-K | |
---|---|
DigiKey Part Number | 4672-MHD45PPK9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK9-DB9S-K |
Description | 9 WAY D-SUB HOOD PLASTIC SIDE EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 1,17000 € | 11,70 € |
25 | 1,09680 € | 27,42 € |
50 | 1,04440 € | 52,22 € |
100 | 0,99450 € | 99,45 € |
300 | 0,92030 € | 276,09 € |
500 | 0,88772 € | 443,86 € |
1.000 | 0,84534 € | 845,34 € |
2.500 | 0,79244 € | 1.981,10 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |