
MHD45PK15-DB15P-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PK15-DB15P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PK15-DB15P-K |
Description | 15 WAY D-SUB HOOD METPLAS SIDE E |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,13000 € | 21,30 € |
| 25 | 1,99600 € | 49,90 € |
| 50 | 1,90060 € | 95,03 € |
| 100 | 1,80980 € | 180,98 € |
| 300 | 1,67477 € | 502,43 € |
| 500 | 1,61548 € | 807,74 € |
| 1.000 | 1,53841 € | 1.538,41 € |
| 2.500 | 1,44216 € | 3.605,40 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |






