
MH3101-CAT6 | |
|---|---|
DigiKey Part Number | 4672-MH3101-CAT6-ND |
Manufacturer | |
Manufacturer Product Number | MH3101-CAT6 |
Description | RJ45 UNSHIELDED COUPLER CAT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer MH Connectors | Ratings Cat6 |
Series | Shielding Unshielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polycarbonate (PC) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Features Panel Lock, Panel Stops |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,16400 € | 61,64 € |
| 25 | 5,77840 € | 144,46 € |
| 50 | 5,50240 € | 275,12 € |
| 100 | 5,23970 € | 523,97 € |
| 300 | 4,84903 € | 1.454,71 € |
| 500 | 4,67750 € | 2.338,75 € |
| 1.000 | 4,45445 € | 4.454,45 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

