
MH-STUD-8 | |
|---|---|
DigiKey Part Number | 4672-MH-STUD-8-ND |
Manufacturer | |
Manufacturer Product Number | MH-STUD-8 |
Description | STUD-8MM - PAIR 1=2PCS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Power Pin Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Power Pin | |
Termination | Solder | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,44300 € | 44,30 € |
| 250 | 0,41520 € | 103,80 € |
| 500 | 0,39534 € | 197,67 € |
| 1.000 | 0,37646 € | 376,46 € |
| 3.000 | 0,34837 € | 1.045,11 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

