
RTV106-300ML | |
|---|---|
DigiKey Part Number | RTV106-300ML-ND |
Manufacturer | Momentive Performance Materials |
Manufacturer Product Number | RTV106-300ML |
Description | ADHESIVE SEALANT SIL RED PASTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Momentive Performance Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | High Temperature | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,99000 € | 140,99 € |
| 10 | 109,79400 € | 1.097,94 € |
| 25 | 100,07760 € | 2.501,94 € |
| 50 | 93,56380 € | 4.678,19 € |
| Unit Price without VAT: | 140,99000 € |
|---|---|
| Unit Price with VAT: | 167,77810 € |






