
RTV102-300ML | |
|---|---|
DigiKey Part Number | 473-1136-ND |
Manufacturer | Momentive Performance Materials |
Manufacturer Product Number | RTV102-300ML |
Description | ADHESIVE SEALANT SIL WHITE PASTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Momentive Performance Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 € | 32,67 € |
| 10 | 25,08300 € | 250,83 € |
| 25 | 22,71840 € | 567,96 € |
| 50 | 21,13360 € | 1.056,68 € |
| 100 | 19,70490 € | 1.970,49 € |
| 250 | 18,03004 € | 4.507,51 € |
| 500 | 17,00410 € | 8.502,05 € |
| Unit Price without VAT: | 32,67000 € |
|---|---|
| Unit Price with VAT: | 38,87730 € |








