3D Printing Filament Green (Glow in the Dark) ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS17GD1

DigiKey Part Number
473-1309-ND
Manufacturer
Manufacturer Product Number
ABS17GD1
Description
FILAMENT GREEN ABS 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Green (Glow in the Dark) ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.070" (1.75mm)
Manufacturer
MG Chemicals
Weight
2.205 lb (1.00 kg)
Packaging
Spool
Tensile Strength
45N/mm²
Part Status
Obsolete
Flex Strength
77N/mm²
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Density
1.05g/cm³
Color
Green (Glow in the Dark)
Operating Temperature
230°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.