
8481-2 | |
|---|---|
DigiKey Part Number | 8481-2-ND |
Manufacturer | |
Manufacturer Product Number | 8481-2 |
Description | LUBRICANT GREASE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grease Lubricant Jar, 453mL (15.3oz) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Grease | |
Color | Black | |
Form | Jar, 453mL (15.3oz) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 122,65333 € | 367,96 € |
| Unit Price without VAT: | 122,65333 € |
|---|---|
| Unit Price with VAT: | 145,95746 € |








