



846-1P | |
|---|---|
DigiKey Part Number | 846-1P-ND |
Manufacturer | |
Manufacturer Product Number | 846-1P |
Description | CARB COND GRS 1 PINT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 1 Pint Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 1 Pint Jar | |
Usable Temperature Range | -50°C ~ 200°C | |
Color | Black | |
Thermal Conductivity | - | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,73000 € | 64,73 € |
| 10 | 57,28200 € | 572,82 € |
| 25 | 54,55560 € | 1.363,89 € |
| 50 | 52,57680 € | 2.628,84 € |
| 100 | 50,66740 € | 5.066,74 € |
| Unit Price without VAT: | 64,73000 € |
|---|---|
| Unit Price with VAT: | 77,02870 € |



