
841WBU-850ML | |
|---|---|
DigiKey Part Number | 473-841WBU-850ML-ND |
Manufacturer | |
Manufacturer Product Number | 841WBU-850ML |
Description | SUPER SHIELD WATER BASED NICKEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Can, 850 mL Dark Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Dark Gray | |
Form | Can, 850 mL | |
Features | Coating, Conductive | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 14°F ~ 80°F (-10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,42000 € | 263,42 € |
| 5 | 236,49200 € | 1.182,46 € |
| 10 | 226,84800 € | 2.268,48 € |
| 25 | 215,60840 € | 5.390,21 € |
| Unit Price without VAT: | 263,42000 € |
|---|---|
| Unit Price with VAT: | 313,46980 € |


