



841WB-15ML | |
|---|---|
DigiKey Part Number | 473-1422-ND |
Manufacturer | |
Manufacturer Product Number | 841WB-15ML |
Description | RF EMI LIQUID NICKL COND COATING |
Customer Reference | |
Detailed Description | RF EMI Liquid 841WB X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 81°F (-20°C ~ 27°C) | |
Base Product Number |


