
8331S-200ML | |
|---|---|
DigiKey Part Number | 8331S-200ML-ND |
Manufacturer | |
Manufacturer Product Number | 8331S-200ML |
Description | EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass |
Datasheet | Datasheet |
Category | Features Conductive |
Manufacturer MG Chemicals | For Use With/Related Products Steel, Aluminum, Plastic, Rubber, Glass |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 36 Months |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Type Epoxy, 2 Part | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.651,36200 € | 8.256,81 € |
| Unit Price without VAT: | 1.651,36200 € |
|---|---|
| Unit Price with VAT: | 1.965,12078 € |

