814-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-10

DigiKey Part Number
473-1058-ND
Manufacturer
Manufacturer Product Number
814-10
Description
SWAB SNGL HEAD FOAM 5.00" 10PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 5.00" (127.0mm) 10 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Polypropylene
Features
Shred Resistant
Handle Length
5.00" (127.0mm)
Quantity
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,45000 €12,45 €
1010,97200 €109,72 €
2510,52880 €263,22 €
5010,23440 €511,72 €
1009,96980 €996,98 €
2509,65888 €2.414,72 €
5009,44938 €4.724,69 €
Unit Price without VAT:12,45000 €
Unit Price with VAT:14,81550 €