


8112A-100 | |
|---|---|
DigiKey Part Number | 473-8112A-100-ND |
Manufacturer | |
Manufacturer Product Number | 8112A-100 |
Description | SWAB SINGLE HEAD COTTON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Cotton Tip PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | Non-Abrasive | |
Handle Length | 5.81" (147.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 6,18600 € | 61,86 € |
| 25 | 5,90320 € | 147,58 € |
| 50 | 5,71640 € | 285,82 € |
| 100 | 5,54940 € | 554,94 € |
| 250 | 5,35472 € | 1.338,68 € |
| 500 | 5,22424 € | 2.612,12 € |
| 1.000 | 5,10620 € | 5.106,20 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |










