
4900-227G | |
|---|---|
DigiKey Part Number | 473-1115-ND |
Manufacturer | |
Manufacturer Product Number | 4900-227G |
Description | SOLDER LF SN96 21GAUGE .5LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 423 ~ 430°F (217 ~ 221°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,50000 € | 84,50 € |
| 5 | 72,80400 € | 364,02 € |
| 10 | 68,27100 € | 682,71 € |
| 25 | 62,69440 € | 1.567,36 € |
| 50 | 58,76660 € | 2.938,33 € |
| 100 | 55,07290 € | 5.507,29 € |
| Unit Price without VAT: | 84,50000 € |
|---|---|
| Unit Price with VAT: | 100,55500 € |



