4894-454G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MG Chemicals
In Stock: 37
Unit Price: 36,95000 €
Datasheet
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4894-454G

DigiKey Part Number
473-1161-ND
Manufacturer
Manufacturer Product Number
4894-454G
Description
SOLDER RA 60/40 .025" 1 LB
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
MG Chemicals
Wire Gauge
22 AWG, 23 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Obsolete
Shelf Life
120 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn60Pb40 (60/40)
Weight
1 lb (453.59 g)
Diameter
0.025" (0.64mm)
Base Product Number
Melting Point
361 ~ 376°F (183 ~ 191°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4894-227GMG Chemicals37473-1128-ND36,95000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes