
4886-227G | |
|---|---|
DigiKey Part Number | 473-1113-ND |
Manufacturer | |
Manufacturer Product Number | 4886-227G |
Description | SOLDER RA 63/37 .040" 1/2 LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 18 AWG, 19 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Leaded | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,02000 € | 35,02 € |
| 5 | 30,18200 € | 150,91 € |
| 10 | 28,30700 € | 283,07 € |
| 25 | 26,00360 € | 650,09 € |
| 50 | 24,38300 € | 1.219,15 € |
| 100 | 22,85950 € | 2.285,95 € |
| Unit Price without VAT: | 35,02000 € |
|---|---|
| Unit Price with VAT: | 41,67380 € |


