




SR99S01VBNN03G7 | |
|---|---|
DigiKey Part Number | 1849-1158-2-ND - Tape & Reel (TR) 1849-1158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR99S01VBNN03G7 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,55200 € | 13,80 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,45110 € | 45,11 € |
| 250 | 0,40044 € | 100,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,35499 € | 266,24 € |
| 1.500 | 0,33351 € | 500,26 € |
| 2.250 | 0,32308 € | 726,93 € |
| 3.750 | 0,31188 € | 1.169,55 € |
| 5.250 | 0,30554 € | 1.604,08 € |
| 7.500 | 0,29961 € | 2.247,07 € |
| 18.750 | 0,28752 € | 5.391,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








