
SP06509VBPC | |
|---|---|
DigiKey Part Number | 1849-SP06509VBPC-ND |
Manufacturer | |
Manufacturer Product Number | SP06509VBPC |
Description | TERM BLOCK PLUG 9POS 5MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Category | Current - UL 12 A |
Manufacturer METZ CONNECT USA Inc. | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 9 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 9 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |

