



MWN811A415 | |
|---|---|
DigiKey Part Number | MWN811A415-ND |
Manufacturer | |
Manufacturer Product Number | MWN811A415 |
Description | ADAPT CIRC 8POS TO RJ45 JACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 € | 57,56 € |
| 10 | 48,92300 € | 489,23 € |
| 30 | 45,27667 € | 1.358,30 € |
| 50 | 43,67540 € | 2.183,77 € |
| 100 | 41,59320 € | 4.159,32 € |
| Unit Price without VAT: | 57,56000 € |
|---|---|
| Unit Price with VAT: | 68,49640 € |










