MNF881A115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MNF881A115
METZ CONNECT's rugged M12 X and D-code connectors

MNF881A115

DigiKey Part Number
MNF881A115-ND
Manufacturer
Manufacturer Product Number
MNF881A115
Description
CONN PLUG MALE 4P NICKL-GOLD IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Nickel-Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
1A
Voltage Rating
60V
Cable Opening
0.197" ~ 0.382" (5.00mm ~ 9.70mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Railway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,13500 €201,35 €
Manufacturers Standard Package
Unit Price without VAT:20,13500 €
Unit Price with VAT:23,96065 €