
31061104 | |
---|---|
DigiKey Part Number | 1849-1042-ND |
Manufacturer | |
Manufacturer Product Number | 31061104 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | M2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,40000 € | 3,40 € |
10 | 2,41600 € | 24,16 € |
25 | 2,11400 € | 52,85 € |
50 | 1,92440 € | 96,22 € |
100 | 1,76730 € | 176,73 € |
250 | 1,60384 € | 400,96 € |
500 | 1,50866 € | 754,33 € |
1.000 | 1,43353 € | 1.433,53 € |
5.000 | 1,31673 € | 6.583,65 € |
Unit Price without VAT: | 3,40000 € |
---|---|
Unit Price with VAT: | 4,04600 € |