


ASM02V0108-1G16 | |
|---|---|
DigiKey Part Number | 1849-1258-2-ND - Tape & Reel (TR) 1849-1258-1-ND - Cut Tape (CT) 1849-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM02V0108-1G16 |
Description | TERM BLOCK 1POS TOP ENTRY SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 20-24 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22270 € | 22,27 € |
| 250 | 0,19588 € | 48,97 € |
| 500 | 0,17944 € | 89,72 € |
| 1.000 | 0,16600 € | 166,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,14168 € | 920,92 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

