WTB Tin Alloy Terminal Connector 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Tin Alloy Terminal Connector 20-24 AWG
ASM02V_Bottom

ASM02V0108-0G16

DigiKey Part Number
1849-1257-2-ND - Tape & Reel (TR)
1849-1257-1-ND - Cut Tape (CT)
1849-1257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM02V0108-0G16
Description
TERM BLOCK 1POS TOP ENTRY SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Alloy Terminal Connector 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
-
Insulation Diameter
-
Length - Overall
-
Wire Gauge
20-24 AWG
Contact Material
Beryllium Copper
Contact Finish
Tin Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,31400 €3,14 €
250,27440 €6,86 €
500,24680 €12,34 €
1000,22270 €22,27 €
2500,19588 €48,97 €
5000,17944 €89,72 €
1.0000,16600 €166,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,14168 €920,92 €
13.0000,13600 €1.768,00 €
19.5000,13328 €2.598,96 €
32.5000,13039 €4.237,68 €
45.5000,12877 €5.859,03 €
65.0000,12726 €8.271,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €