


ASM02V0108-0G16 | |
---|---|
DigiKey Part Number | 1849-1257-2-ND - Tape & Reel (TR) 1849-1257-1-ND - Cut Tape (CT) 1849-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM02V0108-0G16 |
Description | TERM BLOCK 1POS TOP ENTRY SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 20-24 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,31200 € | 3,12 € |
25 | 0,27240 € | 6,81 € |
50 | 0,24520 € | 12,26 € |
100 | 0,22110 € | 22,11 € |
250 | 0,19456 € | 48,64 € |
500 | 0,17822 € | 89,11 € |
1.000 | 0,16487 € | 164,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.500 | 0,14071 € | 914,62 € |
13.000 | 0,13507 € | 1.755,91 € |
19.500 | 0,13237 € | 2.581,21 € |
32.500 | 0,12950 € | 4.208,75 € |
45.500 | 0,12789 € | 5.818,99 € |
65.000 | 0,12639 € | 8.215,35 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |