


ASM01Y0164-3G16 | |
|---|---|
DigiKey Part Number | 1849-1256-2-ND - Tape & Reel (TR) 1849-1256-1-ND - Cut Tape (CT) 1849-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM01Y0164-3G16 |
Description | CONN TERM WTB 16-18 AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 16-18 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,14120 € | 35,30 € |
| 500 | 0,12888 € | 64,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,11749 € | 129,24 € |
| 2.200 | 0,10951 € | 240,92 € |
| 3.300 | 0,10562 € | 348,55 € |
| 5.500 | 0,10141 € | 557,75 € |
| 7.700 | 0,09902 € | 762,45 € |
| 11.000 | 0,09678 € | 1.064,58 € |
| 27.500 | 0,09219 € | 2.535,22 € |
| 55.000 | 0,08962 € | 4.929,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

