WTB Tin Alloy Terminal Connector 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Tin Alloy Terminal Connector 16-18 AWG
ASM01Y Bottom

ASM01Y0164-2G16

DigiKey Part Number
1849-1255-2-ND - Tape & Reel (TR)
1849-1255-1-ND - Cut Tape (CT)
1849-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM01Y0164-2G16
Description
CONN TERM WTB 16-18 AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Alloy Terminal Connector 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
-
Insulation Diameter
-
Length - Overall
-
Wire Gauge
16-18 AWG
Contact Material
Beryllium Copper
Contact Finish
Tin Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,22100 €2,21 €
250,19400 €4,85 €
500,17440 €8,72 €
1000,15730 €15,73 €
2500,13784 €34,46 €
5000,12578 €62,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,11461 €126,07 €
2.2000,10680 €234,96 €
3.3000,10298 €339,83 €
5.5000,09886 €543,73 €
7.7000,09652 €743,20 €
11.0000,09432 €1.037,52 €
27.5000,08982 €2.470,05 €
55.0000,08730 €4.801,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €