WTB Tin Alloy Terminal Connector 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Tin Alloy Terminal Connector 18-26 AWG
ASM01W Bottom

ASM01W0164-0G16

DigiKey Part Number
1849-1162-2-ND - Tape & Reel (TR)
1849-1162-1-ND - Cut Tape (CT)
1849-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM01W0164-0G16
Description
CONN TERM WTB 18-26 AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Alloy Terminal Connector 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
-
Insulation Diameter
-
Length - Overall
-
Wire Gauge
18-26 AWG
Contact Material
Beryllium Copper
Contact Finish
Tin Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,22100 €2,21 €
250,19360 €4,84 €
500,17420 €8,71 €
1000,15690 €15,69 €
2500,13752 €34,38 €
5000,12550 €62,75 €
1.0000,11556 €115,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09934 €496,70 €
10.0000,09466 €946,60 €
15.0000,09241 €1.386,15 €
25.0000,09000 €2.250,00 €
35.0000,08865 €3.102,75 €
50.0000,08739 €4.369,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €