
1402100820MI | |
|---|---|
DigiKey Part Number | 1849-1402100820MI-ND |
Manufacturer | |
Manufacturer Product Number | 1402100820MI |
Description | SC-RJ/2SC OPDAT MM FIBER OPTIC A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SCRJ Receptacle To SC Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SCRJ Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 21,33100 € | 213,31 € |
| 25 | 19,99520 € | 499,88 € |
| 50 | 19,04140 € | 952,07 € |
| 100 | 18,13300 € | 1.813,30 € |
| 250 | 16,99912 € | 4.249,78 € |
| 500 | 16,26994 € | 8.134,97 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |











