
1401505012-E | |
|---|---|
DigiKey Part Number | 1849-1401505012-E-ND |
Manufacturer | |
Manufacturer Product Number | 1401505012-E |
Description | RJ45 E-DAT PLUG CAT.6 CLASS EA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.705" (43.30mm) | |
Color | Black | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 5 | 3,77000 € | 18,85 € |
| 10 | 3,52200 € | 35,22 € |
| 30 | 3,16467 € | 94,94 € |
| 50 | 3,01100 € | 150,55 € |
| 100 | 2,81440 € | 281,44 € |
| 250 | 2,57388 € | 643,47 € |
| 500 | 2,40756 € | 1.203,78 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |









