130G405042-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130G405042-E
Taking Commercial Drone Reliability to New Heights

130G405042-E

DigiKey Part Number
1849-1380-ND
Manufacturer
Manufacturer Product Number
130G405042-E
Description
25G RJ45 FIELD PLUG PRO 360
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Angled - 90°, Housing, Locking Hook, Strain Relief
Shielding
Shielded
Ratings
-
Ingress Protection
IP20
Termination
IDC
Length
2.429" (61.70mm)
Color
Red
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Tin Bronze
Voltage Rating
50V
Housing Material
Zinc Die Cast
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,49000 €27,49 €
1023,36700 €233,67 €
3021,62400 €648,72 €
5020,85880 €1.042,94 €
10019,86390 €1.986,39 €
25018,62188 €4.655,47 €
Manufacturers Standard Package
Unit Price without VAT:27,49000 €
Unit Price with VAT:32,71310 €