
130B22-E | |
|---|---|
DigiKey Part Number | 1849-130B22-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B22-E |
Description | RJ45 CAT 6A KEYSTONE MODULE 270 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | Steel | |
Interior Contact Material | Steel | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 5 | 12,26200 € | 61,31 € |
| 10 | 11,46000 € | 114,60 € |
| 30 | 10,29633 € | 308,89 € |
| 50 | 9,79620 € | 489,81 € |
| 100 | 9,15630 € | 915,63 € |
| 250 | 9,05808 € | 2.264,52 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |











