Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B11D20002-E

DigiKey Part Number
1849-130B11D20002-E-ND
Manufacturer
Manufacturer Product Number
130B11D20002-E
Description
WALL OUTLET, JUNCTION BOX, ZINC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Panel Mount
Orientation
45° Angle
Termination
IDC
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Plastic
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,62000 €40,62 €
1034,52800 €345,28 €
3031,95333 €958,60 €
5030,82320 €1.541,16 €
10029,35340 €2.935,34 €
25027,55204 €6.888,01 €
Manufacturers Standard Package
Unit Price without VAT:40,62000 €
Unit Price with VAT:48,33780 €