
1309A1-I | |
|---|---|
DigiKey Part Number | 1849-1309A1-I-ND |
Manufacturer | |
Manufacturer Product Number | 1309A1-I |
Description | RJ45 E-DAT COUPLER MODULE 90 DEG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold, Nickel | |
Contact Finish Thickness | - | |
Contact Material | Copper Tin Alloy | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 5 | 17,59800 € | 87,99 € |
| 10 | 16,44800 € | 164,48 € |
| 30 | 14,77800 € | 443,34 € |
| 50 | 14,06000 € | 703,00 € |
| 100 | 13,59250 € | 1.359,25 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |

