
1309430003-E | |
|---|---|
DigiKey Part Number | 1849-1309430003-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309430003-E |
Description | PATCH PANEL, RJ45, HOUSING, E-DA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box Gray Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Gray | |
Features | - | |
For Use With/Related Products | - | |
Length | 2.283" (57.99mm) | |
Width | 3.425" (87.00mm) | |
Depth | 2.953" (75.01mm) | |
Material | Thermoplastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,76000 € | 42,76 € |
| 5 | 36,55800 € | 182,79 € |
| 10 | 34,17000 € | 341,70 € |
| 25 | 31,25040 € | 781,26 € |
| 50 | 30,89880 € | 1.544,94 € |
| Unit Price without VAT: | 42,76000 € |
|---|---|
| Unit Price with VAT: | 50,88440 € |











