
130921-E | |
|---|---|
DigiKey Part Number | 1849-130921-E-ND |
Manufacturer | |
Manufacturer Product Number | 130921-E |
Description | PATCH PANEL, E-DAT 24X8(8) 1RU C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,85000 € | 280,85 € |
| 5 | 255,86000 € | 1.279,30 € |
| Unit Price without VAT: | 280,85000 € |
|---|---|
| Unit Price with VAT: | 334,21150 € |










