
130863-04-E | |
|---|---|
DigiKey Part Number | 1849-130863-04-E-ND |
Manufacturer | |
Manufacturer Product Number | 130863-04-E |
Description | WIRE SPLICE CABLE SPLICE KIT |
Customer Reference | |
Detailed Description | Wire Splice Cable Splice Kit 1.83" (46.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.197" ~ 0.394" (5.00mm ~ 10.00mm) | |
Length - Overall | 1.83" (46.6mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |

