Parametric Equivalent

130845B533-E | |
|---|---|
DigiKey Part Number | 1849-130845B533-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B533-E |
Description | PATCH CORD CAT.6A AWG 26 25.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 82.02' (25.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 € | 66,95 € |
| Unit Price without VAT: | 66,95000 € |
|---|---|
| Unit Price with VAT: | 79,67050 € |












