1307381002-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1307381002-I

DigiKey Part Number
1849-1307381002-I-ND
Manufacturer
Manufacturer Product Number
1307381002-I
Description
WALL OUTLET, JUNCTION BOX, ZINC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Panel Mount
Orientation
45° Angle
Termination
Terminal Block
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Plastic
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,45000 €26,45 €
1022,48000 €224,80 €
3020,80300 €624,09 €
5020,06700 €1.003,35 €
10019,11000 €1.911,00 €
25017,91480 €4.478,70 €
50017,23082 €8.615,41 €
Manufacturers Standard Package
Unit Price without VAT:26,45000 €
Unit Price with VAT:31,47550 €