
110561 | |
|---|---|
DigiKey Part Number | 1849-110561-ND |
Manufacturer | |
Manufacturer Product Number | 110561 |
Description | AC/DC DIN RAIL SUPPLY 24V 16W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 700mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 16W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 55°C | |
Features | IP20, IP40 | |
Size / Dimension | 2.36" L x 1.97" W x 2.73" H (60.0mm x 50.0mm x 69.3mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,56000 € | 148,56 € |
| 10 | 130,56900 € | 1.305,69 € |
| 25 | 124,03280 € | 3.100,82 € |
| 50 | 119,30640 € | 5.965,32 € |
| Unit Price without VAT: | 148,56000 € |
|---|---|
| Unit Price with VAT: | 176,78640 € |











