
1103150522 | |
|---|---|
DigiKey Part Number | 1849-1103150522-ND |
Manufacturer | |
Manufacturer Product Number | 1103150522 |
Description | TMR-E12 WITHOUT ERROR MEMORY, 23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overtemperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 230VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 86,37000 € | 172,74 € |
| Unit Price without VAT: | 86,37000 € |
|---|---|
| Unit Price with VAT: | 102,78030 € |











