11027605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11027605

DigiKey Part Number
1849-11027605-ND
Manufacturer
Manufacturer Product Number
11027605
Description
RTM-C12, 230 V AC (MEASURING AND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal ON-OFF-Delay Time Delay Relay DPDT (2 Form C) 0.15 Sec ~ 3 Sec Delay 8A @ 250VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Signal ON-OFF-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.15 Sec ~ 3 Sec
Contact Rating @ Voltage
8A @ 250VAC/DC
Voltage - Supply
230VAC
Termination Style
Screw Terminal
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,09000 €114,09 €
Manufacturers Standard Package
Unit Price without VAT:114,09000 €
Unit Price with VAT:135,76710 €