
09200-72-PBGB0B | |
|---|---|
DigiKey Part Number | 1849-09200-72-PBGB0B-ND |
Manufacturer | |
Manufacturer Product Number | 09200-72-PBGB0B |
Description | MINI JUMPER, SHUNT, 2.00MM, OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.144" (3.65mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,08140 € | 8,14 € |
| 250 | 0,07620 € | 19,05 € |
| 500 | 0,07258 € | 36,29 € |
| 1.000 | 0,06910 € | 69,10 € |
| 3.000 | 0,06395 € | 191,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



