
Category | Frequency 865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz |
Manufacturer metraTec | Interface UART |
Packaging Bulk | Standards EPC Gen 2, ISO 18000-6c |
Part Status Active | Package / Case PCB Module |
Type Read/Write | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,24000 € | 106,24 € |
| Unit Price without VAT: | 106,24000 € |
|---|---|
| Unit Price with VAT: | 126,42560 € |




