
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.031" (0.80mm) | |
Length | 0.354" (9.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5200, MX-H2-UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,11000 € | 43,11 € |
| 5 | 39,11600 € | 195,58 € |
| 10 | 37,51600 € | 375,16 € |
| 25 | 35,49880 € | 887,47 € |
| 50 | 35,49800 € | 1.774,90 € |
| Unit Price without VAT: | 43,11000 € |
|---|---|
| Unit Price with VAT: | 51,30090 € |


