
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 0.197" (5.00mm) | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| 5 | 40,34800 € | 201,74 € |
| 10 | 38,69600 € | 386,96 € |
| 25 | 36,61520 € | 915,38 € |
| 50 | 35,61080 € | 1.780,54 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |




